
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.160 |
| 5+ | $22.980 |
| 10+ | $21.700 |
| 25+ | $21.200 |
| 100+ | $19.820 |
Product Information
Product Overview
The Mini-Com TX6 Plus series 8-position Category 6 Class E UTP Jack Modules shall terminate solid, 4-pair, 22 to 26AWG, 100Ω unshielded twisted pair cable and shall not require use of a punch down tool. The modules shall use a forward motion termination method to optimize performance by maintaining cable pair geometry while eliminating conductor untwists. The termination cap shall be color-coded white to designate Category 5e performance and shall include universal label coded for T568A and T568B wiring schemes.
- Contacts plated with 50 microinches of gold for superior performance
- Rated for 2500 cycles with IEEE 802.3af/802.3at and proposed 802.3bt type 3 and type 4
- IEC 60603-7 compliance
- Utilizes enhanced Giga-TX™ Technology
- Marked with quality control number for future traceability
- Provides a quick and easy plug and play connection to RJ45 patch cords
- Can be clearly identified with optional labels and icons for port identification
- Provides a simple and secure method to control access to data ports while not in use
- Integrated spring shuttered door keeps out dust & debris of unmated RJ45 jack modules automatically
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
RJ45 Wired Jack
1 x 1 (Port)
8Contacts
Cat6
-
Vertical
Unshielded
Without Magnetics
Copper
Mini-Com TX6 Series
RJ45
Jack
8P8C
8Positions
Cable Mount
1Ports
IDC / IDT
Without LED
Without Light Pipe
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
