Product Information
Product Overview
The CJ5E88TBU is a Mini-Com® TX5e™ 8-position 8-wire CAT-5e UTP Jack Module with ABS housing and PC preservation cap. The UTP jack module shall terminate solid, 4-pair, 24 to 22AWG, 100Ω unshielded twisted pair cable and shall not require use of a punchdown tool. The UTP jack module shall use a forward motion termination method to optimize performance by maintaining cable pair geometry while eliminating conductor untwist. The termination cap shall be color-coded red to designate CAT-5e performance and shall include a universal label coded for T568A and T568B wiring schemes.
- Utilizes Giga-TX™ technology
- Conductor retention slots simplify jack module termination
- Controls cable bend radius for long term installed performance
- Marked with quality control number for future traceability
- Industry standard interface provides a quick and easy plug and play connection to RJ45 patch cords
- Can be clearly identified with optional labels and icons for port identification
Applications
Communications & Networking
Technical Specifications
RJ45 Wired Jack
Jack
8P8C
Cat5e
-
1Ports
Unshielded
Without Magnetics
Without LED
Mini-Com Mini-Jack TX5e Series
RJ45
1 x 1 (Port)
8Contacts
8Positions
Cable Mount
Vertical
Crimp
Copper
Without Light Pipe
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate