
| Quantity | Price |
|---|---|
| 10+ | $13.090 |
| 25+ | $12.730 |
| 50+ | $12.360 |
| 100+ | $12.000 |
| 500+ | $11.640 |
| 1000+ | $11.270 |
Product Information
Product Overview
The CJ588 series 8-position Category 5e Class D Mini-Com® Mini-Jack™ TX5e™ UTP Jack Module shall terminate solid, 4-pair, 24 to 22AWG, 100Ω unshielded twisted pair cable and shall not require use of a punch down tool. The modules shall use a downward forward motion termination method to optimize performance by maintaining cable pair geometry while eliminating conductor untwists. The termination cap shall be color-coded orange to designate Category 5e performance and shall include universal label coded for T568A and T568B wiring schemes.
- Contacts plated with 50 microinches of gold for superior performance
- IEC 60603-7 compliance
- Enables easy troubleshooting and eases conductor alignment during termination
- Controls cable bend radius for long term installed performance
- Provides a quick and easy plug and play connection to RJ45 patch cords
- Can be clearly identified with optional labels and icons for port identification
- Provides a simple and secure method to control access to data ports while not in use
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
RJ45 Wired Jack
1 x 1 (Port)
8P8C
8Positions
-
Vertical
IDC / IDT
Without Magnetics
Without Light Pipe
No SVHC (04-Feb-2026)
RJ45
Jack
8Contacts
Cat5e
Cable Mount
1Ports
Unshielded
Without LED
Mini-Com Mini-Jack TX5e Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
