Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCFX5EI-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01F1032
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498352944
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 50+ | $3.190 |
| 100+ | $3.130 |
| 250+ | $3.060 |
| 500+ | $3.000 |
| 1000+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCFX5EI-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01F1032
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498352944
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorIvory
External Length25.4mm
External Width28.2mm
External Height16.3mm
Product RangePan-Way Series
SVHCTriphenyl Phosphate
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
25.4mm
External Height
16.3mm
SVHC
Triphenyl Phosphate
Raceway / Duct Color
Ivory
External Width
28.2mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
