Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCFPUKS4SAW-2GY
Newark Part No.68AK4096
Product RangePanNet Mini-Com Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.89 |
| 10+ | $19.67 |
| 25+ | $18.61 |
| 50+ | $17.72 |
| 100+ | $16.99 |
| 250+ | $16.25 |
Price for:Each
Minimum: 1
Multiple: 1
$20.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCFPUKS4SAW-2GY
Newark Part No.68AK4096
Product RangePanNet Mini-Com Series
Technical Datasheet
Accessory TypeSloped Shuttered Faceplate Kit
For Use WithMini-Com Modules
No. of Module Spaces4
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product RangePanNet Mini-Com Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Sloped Shuttered Faceplate Kit
No. of Module Spaces
4
Connector Colour
White
SVHC
No SVHC (25-Jun-2025)
For Use With
Mini-Com Modules
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
PanNet Mini-Com Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate