Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCFPFLS2SAW
Newark Part No.36X2335
Product RangeMini-Com Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCFPFLS2SAW
Newark Part No.36X2335
Product RangeMini-Com Series
Technical Datasheet
Accessory TypeFaceplate Adapter
For Use WithPanduit Mini-Com Modules
No. of Module Spaces2
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product RangeMini-Com Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Faceplate Adapter
No. of Module Spaces
2
Connector Colour
White
SVHC
No SVHC (25-Jun-2025)
For Use With
Panduit Mini-Com Modules
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
Mini-Com Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate