Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCFPE1IWYCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K0973
Also Known AsGTIN UPC EAN: 07498303321
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 5+ | $5.010 |
| 10+ | $4.570 |
| 25+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCFPE1IWYCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K0973
Also Known AsGTIN UPC EAN: 07498303321
Technical Datasheet
Accessory TypeFaceplate
For Use WithModular Connectors
No. of Module Spaces1
Connector Body MaterialPlastic Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
1
Connector Colour
White
SVHC
No SVHC (04-Feb-2026)
For Use With
Modular Connectors
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
