Print Page
CCS31-S8-C
Fastener, P Clip, Screw Mount Cable Clamp, 7.9 mm, Nylon 6.6 (Polyamide 6.6), Natural, 9.4 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | CCS31-S8-CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 97B0461 |
| Also Known As | GTIN UPC EAN: 07498359993 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.480 |
| 5+ | $28.380 |
| 10+ | $26.980 |
| 25+ | $25.720 |
| 50+ | $24.210 |
| 100+ | $22.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$30.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | CCS31-S8-CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 97B0461 |
| Also Known As | GTIN UPC EAN: 07498359993 |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
| Internal Diameter | 7.9mm |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Natural |
| External Length | - |
| External Width | 9.4mm |
| Height | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Fixed diameter cable clamp
- #8(M4) screw mounting method
- Suitable for use in indoor environment
- Flame-resistant
- UL recognized E136577 standards
Technical Specifications
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | - |
| Height | - |
| SVHC | No SVHC (04-Feb-2026) |
| Internal Diameter | 7.9mm |
|---|---|
| Cable Clamp / Clip Colour | Natural |
| External Width | 9.4mm |
| Product Range | - |
Technical Docs (2)
Alternatives for CCS31-S8-C
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
