Print Page
CCS25S8-C
Fastener, P Clip, Screw Mount Cable Clamp, 6.3 mm, Nylon 6.6 (Polyamide 6.6), Natural, 10.4 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCCS25S8-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97B0460
Also Known AsGTIN UPC EAN: 07498359992
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.300 |
| 5+ | $26.340 |
| 10+ | $25.050 |
| 25+ | $23.880 |
| 50+ | $22.470 |
| 100+ | $21.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$28.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCS25S8-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97B0460
Also Known AsGTIN UPC EAN: 07498359992
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.3mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length10.4mm
External Width9.4mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fixed diameter cable clamp
- #8(M4) screw mounting method
- Suitable for use in indoor environment
- Flame-resistant
- UL recognized E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
10.4mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
6.3mm
Cable Clamp / Clip Colour
Natural
External Width
9.4mm
Product Range
-
Technical Docs (2)
Alternatives for CCS25S8-C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
