Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCCPL1H3846-X
Newark Part No.80AH1727
Product RangeCCPL1H Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.890 |
| 5+ | $114.970 |
| 10+ | $109.630 |
| 25+ | $104.890 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$120.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCPL1H3846-X
Newark Part No.80AH1727
Product RangeCCPL1H Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourBlack
External Length44mm
External Width78mm
Height58mm
Product RangeCCPL1H Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
44mm
Height
58mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
78mm
Product Range
CCPL1H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate