Print Page
CCH75-S10-C
Fastener, P Clip, Screw Mount Cable Clamp, 19.1 mm, Nylon 6.6 (Polyamide 6.6), Natural, 19.8 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | CCH75-S10-CCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 84F1416 |
| Also Known As | GTIN UPC EAN: 07498360015 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $51.540 |
| 5+ | $49.480 |
| 10+ | $47.940 |
| 25+ | $46.980 |
| 50+ | $46.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$51.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | CCH75-S10-CCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 84F1416 |
| Also Known As | GTIN UPC EAN: 07498360015 |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
| Internal Diameter | 19.1mm |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Natural |
| External Length | 19.8mm |
| External Width | 12.7mm |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
- Heavy duty fixed diameter cable clamp
- #10 (M5) screw mounting method
- Suitable for use in indoor environment
- Flame-resistant
- UL recognized E136577 standards
Technical Specifications
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 19.8mm |
| Product Range | - |
| Internal Diameter | 19.1mm |
|---|---|
| Cable Clamp / Clip Colour | Natural |
| External Width | 12.7mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for CCH75-S10-C
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
