Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | CCH44-S10-CCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 96K7841 |
| Product Range | CCH Series |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.070 |
| 5+ | $37.620 |
| 10+ | $36.000 |
| 25+ | $34.530 |
| 50+ | $32.770 |
| 100+ | $31.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$40.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | CCH44-S10-CCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 96K7841 |
| Product Range | CCH Series |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
| Internal Diameter | 11.1mm |
| Cable Clamp / Clip Material | Nylon (Polyamide) |
| Cable Clamp / Clip Colour | Natural |
| External Length | - |
| External Width | 12.7mm |
| Height | - |
| Product Range | CCH Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon (Polyamide) |
| External Length | - |
| Height | - |
| SVHC | No SVHC (04-Feb-2026) |
| Internal Diameter | 11.1mm |
|---|---|
| Cable Clamp / Clip Colour | Natural |
| External Width | 12.7mm |
| Product Range | CCH Series |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
