Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCC5E88IWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64K0793
Also Known AsGTIN UPC EAN: 07498334447
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.180 |
| 5+ | $14.350 |
| 10+ | $13.780 |
| 25+ | $13.750 |
| 50+ | $13.720 |
| 100+ | $13.690 |
Price for:Each
Minimum: 1
Multiple: 1
$15.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCC5E88IWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64K0793
Also Known AsGTIN UPC EAN: 07498334447
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From Positions8Positions
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CC5E88IW is a 8-wire off-white Mini-Com® Category 5e Universal Coupler Module with RJ45 8-position female to RJ45 8-position female connector. It is designed to exceed performance requirements of the ANSI/TIA-568-C.2 Category 5e and ISO 11801 2nd edition Class D channel standards. It meets requirements of IEEE 802.3af and IEEE 802.3at for PoE applications. It provides fast and easy plug and play connection of 6 and 8-position RJ45 patch cords, contacts plated with 50 micro inches of gold for superior performance.
- Compatible with Mini-Com® modular patch panels and faceplates
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
RJ45
Convert From Positions
8Positions
Connector Type A
RJ45
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
