Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCBX6EI-AY
Newark Part No.84K0931
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBX6EI-AY
Newark Part No.84K0931
Technical Datasheet
Accessory TypeSurface Mount Box
For Use WithMini-Com Series Modules
No. of Module Spaces4
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Surface Mount Box
No. of Module Spaces
4
Connector Colour
White
SVHC
No SVHC (08-Jul-2021)
For Use With
Mini-Com Series Modules
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate