Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCBR1M-M0
Newark Part No.65H8802
Product RangeContour-Ty Series
Also Known AsGTIN UPC EAN: 07498383912
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.280 |
| 5+ | $105.760 |
| 10+ | $101.710 |
| 50+ | $99.180 |
| 100+ | $96.650 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$107.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBR1M-M0
Newark Part No.65H8802
Product RangeContour-Ty Series
Also Known AsGTIN UPC EAN: 07498383912
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length104mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangeContour-Ty Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
104mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Miniature
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Contour-Ty Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability