Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCBP50-CCopy
Newark Part No.84F1402
Also Known AsGTIN UPC EAN: 07498355443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $49.650 |
| 10+ | $43.240 |
Price for:Pack of 100
Minimum: 5
Multiple: 1
$248.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBP50-CCopy
Newark Part No.84F1402
Also Known AsGTIN UPC EAN: 07498355443
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - Metric-
Thread Size - Imperial-
Standoff TypeRound Male-Male
Body Length-
Overall Length-
External Width-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
-
External Width
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Standoff Type
Round Male-Male
Overall Length
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
