Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCBH20L50-V6
Newark Part No.80AH1719
Product RangeCBH Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $186.350 |
| 5+ | $177.210 |
| 10+ | $168.990 |
| 25+ | $161.680 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$186.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBH20L50-V6
Newark Part No.80AH1719
Product RangeCBH Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip Colour-
External Length-
External Width50mm
Height20mm
Product RangeCBH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Stainless Steel
External Length
-
Height
20mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
50mm
Product Range
CBH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate