Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.900 |
| 10+ | $95.580 |
| 25+ | $89.320 |
| 50+ | $86.180 |
| 100+ | $83.050 |
Price for:Each
Minimum: 2
Multiple: 1
$205.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Label Type
Legend
Label Width
355.6mm
Label Material
Polyester
Label Colour
Red / Black on White
Product Range
-
Label Height
254mm
Label Diameter
-
Label Legend
Danger High Voltage
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate