Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.590 |
| 25+ | $78.810 |
| 50+ | $76.720 |
| 100+ | $74.200 |
| 250+ | $71.690 |
Price for:Each
Minimum: 10
Multiple: 1
$825.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC150X075YPCCopy
Newark Part No.58T3761
Product RangeP1
Technical Datasheet
Label TypePortable Printer Component
Label Height19.1mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1
Product RangeP1
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Portable Printer Component
Label Width
38.1mm
Label Material
Polyester
Pack Quantity
1
SVHC
No SVHC (04-Feb-2026)
Label Height
19.1mm
Label Diameter
-
Label Colour
White
Product Range
P1
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

