Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC125X030APTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67W3988
Product RangePan-Code Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.347 |
| 1000+ | $0.338 |
| 5000+ | $0.314 |
Price for:Each
Minimum: 500
Multiple: 500
$173.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC125X030APTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67W3988
Product RangePan-Code Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height7.6mm
Label Width31.8mm
Label Diameter-
Label MaterialLaminated Polyester
Label ColourWhite
Pack Quantity500
Product RangePan-Code Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
31.8mm
Label Material
Laminated Polyester
Pack Quantity
500
SVHC
No SVHC (04-Feb-2026)
Label Height
7.6mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
