Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC.5WH6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90B4823
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 60+ | $1.650 |
| 150+ | $1.600 |
| 300+ | $1.560 |
| 600+ | $1.510 |
| 3000+ | $1.470 |
| 6000+ | $1.410 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$198.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC.5WH6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90B4823
Product RangePanduct Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length1.82m
External Width17.5mm
External Height5.8mm
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct type C cover for flush cover wiring duct
- UL recognised; CSA certified; flammability ratings: UL94 V-0; CE compliant
- Cover with non-slip liner to prevent cover slide, flush cover design
- Designed for easy install and removal
- Snap-on mount method
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.82m
External Height
5.8mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
White
External Width
17.5mm
Product Range
Panduct Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
