Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBT3S-M0
Newark Part No.14C7445
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341213
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $349.670 |
| 5+ | $341.010 |
| 10+ | $325.430 |
| 50+ | $315.050 |
| 100+ | $311.580 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$349.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT3S-M0
Newark Part No.14C7445
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341213
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length305mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeDome-Top Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Dome-Top® barb ty cable tie features unique patented design with its round smooth edges
- Paired with the stainless-steel locking barb
- Provide consistent performance, reliability and infinite adjustability through entire bundle range
- Standard cross section
- Appropriate for indoor/outdoor use
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH, PPTS, STS2, STH2
- UL 62275 (File E56854), CSA certified standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
305mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Standard
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Black
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
50lb
Product Range
Dome-Top Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability