Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBT2I-C0
Newark Part No.94B7868
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341361
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.370 |
| 5+ | $34.830 |
| 10+ | $33.390 |
| 25+ | $33.120 |
| 50+ | $32.040 |
| 100+ | $31.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$35.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT2I-C0
Newark Part No.94B7868
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341361
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length203mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangeDome-Top Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Dome-Top® barb ty cable tie features unique patented design with its round smooth edges
- Paired with the stainless-steel locking barb
- Provide consistent performance, reliability and infinite adjustability through entire bundle range
- Intermediate cross section
- Appropriate for indoor/outdoor use
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL 62275 (File E56854), CSA certified standards
- Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
- High strength and low thread force
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Intermediate
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
Dome-Top Series
Technical Docs (2)
Alternatives for BT2I-C0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability