Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBT1M-M0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97B0433
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341318
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $72.980 |
| 5+ | $68.200 |
| 10+ | $64.000 |
| 25+ | $62.090 |
| 50+ | $58.590 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$72.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT1M-M0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97B0433
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341318
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length102mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max23mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangeDome-Top Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dome-Top® barb ty cable tie features unique patented design with its round smooth edges
- Paired with the stainless-steel locking barb
- Provide consistent performance, reliability and infinite adjustability through entire bundle range
- Miniature cross section
- Appropriate for indoor/outdoor use
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL 62275 (File E56854), CSA certified standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
102mm
Cable Bundle Diameter Max
23mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Dome-Top Series
Technical Docs (2)
Alternatives for BT1M-M0
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
