Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | BT1M-MCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 83T2356 |
| Product Range | Dome-Top Series |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.360 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$54.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | BT1M-MCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 83T2356 |
| Product Range | Dome-Top Series |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Natural |
| Cable Tie Length | 102mm |
| Cable Tie Width | 2.4mm |
| Cable Bundle Diameter Max | 23mm |
| Minimum Loop Tensile Strength | 18lb |
| Cable Tie Type | Miniature |
| Product Range | Dome-Top Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 102mm |
| Cable Bundle Diameter Max | 23mm |
| Cable Tie Type | Miniature |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Natural |
|---|---|
| Cable Tie Width | 2.4mm |
| Minimum Loop Tensile Strength | 18lb |
| Product Range | Dome-Top Series |
Technical Docs (2)
Alternatives for BT1M-M
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
