Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBSN18-M
Newark Part No.13AC4661
Product RangeBSN Series
Also Known AsGTIN UPC EAN: 07498383001
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.511 |
| 10+ | $0.499 |
| 25+ | $0.487 |
| 50+ | $0.475 |
| 100+ | $0.452 |
| 500+ | $0.440 |
| 1000+ | $0.404 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBSN18-M
Newark Part No.13AC4661
Product RangeBSN Series
Also Known AsGTIN UPC EAN: 07498383001
Technical Datasheet
Insulator ColourRed
Product RangeBSN Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
BSN Series
Wire Size AWG Max
18AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for BSN18-M
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
