Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBSH-18Q
Newark Part No.13AC4659
Product RangeBSH Series
Your Part Number
Technical Datasheet
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.760 |
| 25+ | $2.680 |
| 50+ | $2.610 |
| 100+ | $2.530 |
| 500+ | $2.450 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBSH-18Q
Newark Part No.13AC4659
Product RangeBSH Series
Technical Datasheet
Insulator ColourRed
Product RangeBSH Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Insulator MaterialPolyolefin
SVHCNo SVHC (21-Jan-2025)
Alternatives for BSH-18Q
6 Products Found
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
BSH Series
Wire Size AWG Max
18AWG
Insulator Material
Polyolefin
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability