Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBS100845
Newark Part No.71P9141
Product RangeStructuredGround Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.370 |
| 10+ | $182.420 |
| 25+ | $170.460 |
| 50+ | $164.480 |
| 100+ | $158.500 |
Price for:Each
Minimum: 1
Multiple: 1
$196.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBS100845
Newark Part No.71P9141
Product RangeStructuredGround Series
Technical Datasheet
Connector to ConnectorStud to Stud
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Jacket ColorGreen, Yellow
Product RangeStructuredGround Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Stud to Stud
Cable Length - Metric
203.2mm
Product Range
StructuredGround Series
Cable Length - Imperial
8"
Jacket Color
Green, Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate