Print Page
BR.5-E6-C
Harness Board Cable Bundle Retainer, Screw Mount, Nylon 6.6, Black, 0.5" Dia, 1.07" Standoff Height
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | BR.5-E6-CCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 97B0427 |
| Product Range | Quick-Build Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $103.460 |
| 5+ | $97.100 |
| 10+ | $92.810 |
| 25+ | $88.880 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$103.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | BR.5-E6-CCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 97B0427 |
| Product Range | Quick-Build Series |
| Technical Datasheet | |
| Accessory Type | Bundle Retainer |
| For Use With | Cable Bundle |
| Product Range | Quick-Build Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Quick-Build™ harness board bundle retainer
- Funnel entry allows fast cable insertion
- Completed bundles can be easily removed
- For indoor use only
Technical Specifications
| Accessory Type | Bundle Retainer |
|---|---|
| Product Range | Quick-Build Series |
| For Use With | Cable Bundle |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
