Print Page
BECP38H25-L
Fastener, Bevel Entry, Push Mount Cable Clamp, Nylon 6.6 (Polyamide 6.6), Natural, 37.1 mm, 18.5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | BECP38H25-LCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84F1963 |
| Also Known As | GTIN UPC EAN: 07498322222 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.270 |
| 5+ | $37.630 |
| 10+ | $35.320 |
| 25+ | $34.260 |
| 50+ | $32.330 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$40.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | BECP38H25-LCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84F1963 |
| Also Known As | GTIN UPC EAN: 07498322222 |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Push Mount Cable Clamp |
| Internal Diameter | - |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Natural |
| External Length | 37.1mm |
| External Width | 18.5mm |
| Height | 25.4mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Clamp / Clip Type | Push Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 37.1mm |
| Height | 25.4mm |
| SVHC | No SVHC (04-Feb-2026) |
| Internal Diameter | - |
|---|---|
| Cable Clamp / Clip Colour | Natural |
| External Width | 18.5mm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
