Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.430 |
| 5+ | $119.150 |
| 10+ | $113.510 |
| 25+ | $108.490 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$125.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoADCC31-AT-C10Copy
Newark Part No.61AC6251
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter8mm
Cable Clamp / Clip MaterialPPO (Polyphenylene Oxide), PS (Polystyrene)
Cable Clamp / Clip ColourWhite
External Length25.4mm
External Width17.7mm
Height11.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PPO (Polyphenylene Oxide), PS (Polystyrene)
External Length
25.4mm
Height
11.2mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
8mm
Cable Clamp / Clip Colour
White
External Width
17.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
