Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $317.520 |
| 5+ | $299.520 |
| 10+ | $284.790 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$317.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoACC38-A-M20
Newark Part No.61AC6246
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9.6mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length25.4mm
External Width25.4mm
Height10.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.4mm
Height
10.2mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
9.6mm
Cable Clamp / Clip Colour
Black
External Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate