Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoACC19-A-C20
Newark Part No.97B0418
Also Known AsGTIN UPC EAN: 07498358486
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.040 |
| 10+ | $93.230 |
| 50+ | $90.420 |
| 100+ | $87.610 |
Price for:Pack of 100
Minimum: 5
Multiple: 1
$480.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoACC19-A-C20
Newark Part No.97B0418
Also Known AsGTIN UPC EAN: 07498358486
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter4.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length19.3mm
External Width16mm
Height6.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Adhesive backed cord clip
- Cables are easily snapped into or out of the clip
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
19.3mm
Height
6.5mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
4.8mm
Cable Clamp / Clip Colour
Black
External Width
16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate