Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoACC19-A-CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AC3085
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.640 |
| 5+ | $28.080 |
| 10+ | $26.680 |
| 25+ | $25.430 |
| 50+ | $24.180 |
| 100+ | $23.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$29.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoACC19-A-CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AC3085
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter4.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length19.3mm
External Width16mm
Height6.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
19.3mm
Height
6.5mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
4.8mm
Cable Clamp / Clip Colour
Natural
External Width
16mm
Product Range
-
Technical Docs (2)
Alternatives for ACC19-A-C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
