Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABMT-A-Q20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.65H8588
Product RangeTak-Ty Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $121.240 |
Price for:Pack of 25
Minimum: 10
Multiple: 10
$1,212.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMT-A-Q20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.65H8588
Product RangeTak-Ty Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.4mm
Width28.4mm
Height8.6mm
Product RangeTak-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
28.4mm
Height
8.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.4mm
Product Range
Tak-Ty Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
