Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABMT-A-QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65H8587
Product RangeTak-Ty Series
Also Known AsGTIN UPC EAN: 07498385997
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 4+ | $86.430 |
| 20+ | $83.730 |
| 40+ | $81.030 |
Price for:Pack of 25
Minimum: 4
Multiple: 4
$345.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMT-A-QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65H8587
Product RangeTak-Ty Series
Also Known AsGTIN UPC EAN: 07498385997
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.5mm
Width28.6mm
Height8.4mm
Product RangeTak-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Tak-Ty® hook and loop cable tie mount in natural is mounted with a rubber adhesive
- Made of nylon 6.6, which increases mechanical strength, heat and wear resistance and stiffness
- Used with HLT/HLS Tak-Ty hook and loop cable ties
- Designed for indoor environments
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28.5mm
Height
8.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.6mm
Product Range
Tak-Ty Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
