Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABMS-A-D
Newark Part No.78F616
Also Known AsGTIN UPC EAN: 07498358004
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $452.350 |
| 2+ | $415.000 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$452.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- 2-way rubber-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Used with miniature, intermediate and standard cable ties
- Designed for use in indoor environments
- UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28.7mm
Height
5.3mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.7mm
Product Range
-
Technical Docs (2)
Alternatives for ABMS-A-D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability