Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABMM-AT-C
Newark Part No.94F1491
Also Known AsGTIN UPC EAN: 07498358494
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.930 |
| 10+ | $105.750 |
| 50+ | $102.560 |
| 100+ | $99.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$108.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMM-AT-C
Newark Part No.94F1491
Also Known AsGTIN UPC EAN: 07498358494
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length19.1mm
Width19.1mm
Height4.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 4-way adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Used with miniature and intermediate cable ties
- Intended for use in indoor, high-temperature environments
- Cable tie entry from all four sides
- UL recognized: E136577, CE compliant standards
- Superior adhesive for long term reliability
- 2-up mount configuration speeds liner removal and installation
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
19.1mm
Height
4.6mm
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
19.1mm
Product Range
-
Technical Docs (2)
Alternatives for ABMM-AT-C
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate