Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM3H-A-L20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26H2879
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $165.720 |
Price for:Pack of 50
Minimum: 10
Multiple: 1
$1,657.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM3H-A-L20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26H2879
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length6.4mm
Width38.1mm
Height6.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-way adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Used with miniature, intermediate, standard, light-heavy, heavy and hook and loop mount cable ties
- Designed for indoor environments
- Suitable for indoor environments
- CE compliant, UL recognized: E136577 standards
- Allow cable tie entry from all four sides
- Produced 2-up and with tear tabs for fast and easy liner removal to speed installation
- Rubber-based adhesive provides a strong and reliable bond
- For indoor use only
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
6.4mm
Height
6.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
38.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
