Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABM2S-S6-D
Newark Part No.99F9018
Also Known AsGTIN UPC EAN: 07498358056
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $356.850 |
| 5+ | $337.500 |
| 10+ | $335.250 |
| 25+ | $301.950 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$356.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM2S-S6-D
Newark Part No.99F9018
Also Known AsGTIN UPC EAN: 07498358056
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length25.4mm
Width25.4mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-Way cable tie mount entry from all four sides
- Can easily be applied with user supplied adhesive or size #6 (M3) screws
- Made of ABS Plastic and designed for indoor use
- Used with miniature, intermediate and standard cable ties
- CE compliant, UL recognized standards
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
25.4mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability