Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM2S-A-C15Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73AJ0741
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.870 |
| 5+ | $62.390 |
| 10+ | $59.220 |
| 25+ | $56.690 |
| 50+ | $54.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$65.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM2S-A-C15Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73AJ0741
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourIvory
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length25.4mm
Width25.4mm
Height5.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Ivory
Length
25.4mm
Height
5.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
