Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM1M-AT-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94F5616
Also Known AsGTIN UPC EAN: 07498358064
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $74.150 |
| 10+ | $71.980 |
| 50+ | $69.810 |
| 100+ | $67.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$74.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM1M-AT-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94F5616
Also Known AsGTIN UPC EAN: 07498358064
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length12.7mm
Width12.7mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-way adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- used with miniature, intermediate and standard cables ties
- Intended for use in indoor, high-temperature environments
- UL recognized
- Superior adhesive for long term reliability
- 2-up mount configuration speeds liner removal and installation
- 4-way cable tie entry makes part orientation fast and easy
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
12.7mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
-
Technical Docs (2)
Alternatives for ABM1M-AT-C
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
