Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM112-AT-DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65H8601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 2+ | $499.290 |
Price for:Pack of 500
Minimum: 2
Multiple: 2
$998.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM112-AT-DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65H8601
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.4mm
Width28.4mm
Height5.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-Way acrylic-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Made of Nylon 6.6
- Can be used with miniature, intermediate and standard cable ties
- Designed for indoor, high-temperature environments
- CE compliant, UL recognized standards
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
28.4mm
Height
5.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.4mm
Product Range
-
Technical Docs (2)
Alternatives for ABM112-AT-D
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
