Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM112-AT-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.20C4373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $167.000 |
| 10+ | $155.130 |
| 25+ | $144.960 |
| 50+ | $139.870 |
| 100+ | $134.790 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$835.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM112-AT-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.20C4373
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.4mm
Width28.4mm
Height5.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-way adhesive backed cable tie mount
- Applied with acrylic adhesive tape and made of Nylon 6.6
- Designed for fast installation and long-term performance and reliability
- Can be used with miniature cable ties
- Intended for use in indoor, high-temperature environments
- Used with miniature, intermediate and standard cables ties
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
28.4mm
Height
5.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.4mm
Product Range
-
Technical Docs (2)
Alternatives for ABM112-AT-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
