Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM100-AT-C0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AC3084
Your Part Number
6 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.360 |
| 5+ | $60.950 |
| 10+ | $57.860 |
| 25+ | $55.380 |
| 50+ | $52.910 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$64.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM100-AT-C0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AC3084
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width28.7mm
Height5.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
25.4mm
Height
5.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.7mm
Product Range
-
Technical Docs (1)
Alternatives for ABM100-AT-C0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
