Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM100-A-D20Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC6234
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.690 |
| 5+ | $181.150 |
| 10+ | $172.570 |
| 25+ | $164.940 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$190.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM100-A-D20Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC6234
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height5.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
25.4mm
Height
5.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
-
Technical Docs (2)
Alternatives for ABM100-A-D20
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
