Print Page
ABM100-A-C
Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 25.4 mm, 25.4 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | ABM100-A-CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95F5094 |
| Also Known As | GTIN UPC EAN: 07498328105 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $129.900 |
| 5+ | $121.910 |
| 10+ | $116.530 |
| 25+ | $111.610 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$129.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | ABM100-A-CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95F5094 |
| Also Known As | GTIN UPC EAN: 07498328105 |
| Technical Datasheet | |
| Mount Fixing Type | Adhesive |
| Mounting Hole Dia | - |
| Mount Colour | White |
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Length | 25.4mm |
| Width | 25.4mm |
| Height | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- 4-way rubber-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Allow cable tie entry from all four sides
- Produced 2-up and with tear tabs for fast and easy liner removal to speed installation
- Rubber-based adhesive provides a strong and reliable bond
- For indoor use only
- Used with miniature, intermediate and standard cable ties
Technical Specifications
| Mount Fixing Type | Adhesive |
|---|---|
| Mount Colour | White |
| Length | 25.4mm |
| Height | - |
| SVHC | No SVHC (04-Feb-2026) |
| Mounting Hole Dia | - |
|---|---|
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Width | 25.4mm |
| Product Range | - |
Technical Docs (2)
Alternatives for ABM100-A-C
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
