Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoA1C12-A-C8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96K6627
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.540 |
| 5+ | $26.090 |
| 10+ | $24.790 |
| 25+ | $23.630 |
| 50+ | $22.470 |
| 100+ | $21.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$27.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoA1C12-A-C8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96K6627
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length19.6mm
External Width16mm
Height5.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
19.6mm
Height
5.8mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
16mm
Product Range
-
Technical Docs (2)
Alternatives for A1C12-A-C8
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
