Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANAVISE
Manufacturer Part No303Copy
Newark Part No.75F019
Also Known AsGTIN UPC EAN: 729315303001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Overview
- General purpose Vise Head
- Perfect for hobbies, electronics and small home repairs
- Select the 300, 305 or 380 Base
- Jaws are 2.5" (63.5mm) wide, 0.5" (12.6mm) tall and open to 2.25" (57.1mm)
- Nylon jaws offer excellent electrical insulation and gentle holding power
- Throat depth: 1.375" (34.9mm)
- Height: 4.25" (108.0mm)
Technical Specifications
Jaw Width
63.5mm
Product Range
-
Jaw Opening Max
57.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
