Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoTXD2-2M-5VCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.09AK9422
Product RangeTX-D Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 5+ | $7.110 |
| 10+ | $6.770 |
| 25+ | $6.280 |
| 50+ | $5.090 |
| 100+ | $4.990 |
| 250+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTXD2-2M-5VCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.09AK9422
Product RangeTX-D Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTX-D Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance100ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
30V
Coil Resistance
100ohm
Contact Configuration
DPDT
Product Range
TX-D Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
